0019700 | LAPP

PVC control line ÖLFLEX CLASSIC 110 ORANGE 2 x 1.0 mm², unshielded, orange, 0019700

Order No.: 33P5897
EAN: 4044774546025
MPN:
0019700
ÖLFLEX CLASSIC 110 Orange 2X1
LAPP
0019700 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7017 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7017 €
10 mtr.
1.4637 €
50 mtr.
1.3566 €
100 mtr.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 0019700, LAPP

The 0019700 is an PVC insulated power and control cable for flexible use and fixed installation for normal mechanical stresses. It is suitable for use in dry, damp and wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. This product is largely resistant to acids, alkalis and certain oils at room temperature.

Features

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space-saving installation due to small cable diameters
  • High electrical performance due to 4 kV test voltage

Applications

  • Electrical lighting and socket circuits for maintenance or repair purposes
  • Undervoltage protection circuits
  • Interlocking control circuits
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe orange
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 5.7 mm
Farbe orange
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm IEC, EN
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland BG
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes