0019706 | LAPP
PVC control line ÖLFLEX CLASSIC 110 ORANGE 4 G 1.0 mm², unshielded, orange, 0019706
Order No.: 33P5900
EAN: 4044774546148
MPN:
0019706
ÖLFLEX CLASSIC 110 Orange 4G1
Series: ÖLFLEX CLASSIC 110 ORANGE
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8322 €
10 mtr.
2.4395 €
50 mtr.
2.2491 €
100 mtr.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 0019706, LAPP
The 0019706 is an PVC insulated power and control cable for flexible use and fixed installation for normal mechanical stresses. It is suitable for use in dry, damp and wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. This product is largely resistant to acids, alkalis and certain oils at room temperature.
Features
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- Space-saving installation due to small cable diameters
- High electrical performance due to 4 kV test voltage
Applications
- Electrical lighting and socket circuits for maintenance or repair purposes
- Undervoltage protection circuits
- Interlocking control circuits
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | orange | |
Anzahl der Adern | 4 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 6.5 mm | |
Farbe | orange | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | IEC, EN | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |