0019709 | LAPP

PVC control line ÖLFLEX CLASSIC 110 ORANGE 5 G 1.0 mm², unshielded, orange, 0019709

Order No.: 33P5902
EAN: 4044774546223
MPN:
0019709
ÖLFLEX CLASSIC 110 Orange 5G1
LAPP
0019709 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6299 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6299 €

Control cable, 0019709, LAPP

The 0019709 is an PVC insulated power and control cable for flexible use and fixed installation for normal mechanical stresses. It is suitable for use in dry, damp and wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. This product is largely resistant to acids, alkalis and certain oils at room temperature.

Features

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space-saving installation due to small cable diameters
  • High electrical performance due to 4 kV test voltage

Applications

  • Electrical lighting and socket circuits for maintenance or repair purposes
  • Undervoltage protection circuits
  • Interlocking control circuits
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material PVC
Core colour sequence orange
Number of cores 5
Version control line
Outer diameter 7.1 mm
Colour orange
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number IEC, EN
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes