0021803 | LAPP
TPE connection cable ÖLFLEX ROBUST 200 5 G 1.0 mm², AWG 18, unshielded, black, 0021803
Order No.: 95F3434
EAN: 4044774580630
MPN:
0021803
ÖLFLEX ROBUST 200 5G1,0
Series: ÖLFLEX ROBUST 200
Unit Price (€ / mtr.)
4.2721 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
427.21 € *
Price list
Quantity
Price per unit*
100 mtr.
4.2721 €
500 mtr.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, halogen-free, color-coded conductors, type Lapp Kabel ÖLFLEX ROBUST 200.
Particularly rugged and flexible cable for applications in unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.0 mm².
Technical specifications
Core insulation material | PP | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Anschlussleitung | |
Outer diameter | 10 mm | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | TPE | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | EN 50525-2-51 | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |