0021898 | LAPP
TPE control line ÖLFLEX ROBUST 210 3 G 0.75 mm², AWG 19, unshielded, black, 0021898
Order No.: 95F3460
EAN: 4044774582405
MPN:
0021898
ÖLFLEX ROBUST 210 3G0,75
Series: ÖLFLEX ROBUST 210
Unit Price (€ / mtr.)
2.8441 € *
Available: 10 mtr.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8441 €
10 mtr.
2.5109 €
50 mtr.
2.2848 €
100 mtr.
2.1063 €
500 mtr.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 0.75 mm².
Technical specifications
Core insulation material | PP | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 5.8 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |