0021929 | LAPP
TPE control line ÖLFLEX ROBUST 210 3 G 1.5 mm², AWG 16, unshielded, black, 0021929
Order No.: 95F3476
EAN: 4044774583907
MPN:
0021929
ÖLFLEX ROBUST 210 3G1,5
Series: ÖLFLEX ROBUST 210
Unit Price (€ / mtr.)
3.1535 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
315.35 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1535 €
500 mtr.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.5 mm².
Technical specifications
Core insulation material | PP | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |