0021936 | LAPP

TPE control line ÖLFLEX ROBUST 210 7 G 1.5 mm², AWG 16, unshielded, black, 0021936

Order No.: 95F3482
EAN: 4044774584201
MPN:
0021936
ÖLFLEX ROBUST 210 7G1,5
0021936 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.6168 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
561.68 € *
Price list
Quantity
Price per unit*
100 mtr.
5.6168 €
500 mtr.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.

Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals

Cross-section 1.5 mm².

Technical specifications
Core insulation material PP
Core colour sequence schwarz/grün-gelb
Number of cores 7
Version Steuerleitung
Outer diameter 9 mm
AWG cross-section AWG 16
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes