0021937 | LAPP

TPE control line ÖLFLEX ROBUST 210 7 x 1.5 mm², AWG 16, unshielded, black, 0021937

Order No.: 30P6084
EAN: 4044774584256
MPN:
0021937
ÖLFLEX ROBUST 210 7X1,5
0021937 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.8548 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
585.48 € *
Price list
Quantity
Price per unit*
100 mtr.
5.8548 €
500 mtr.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 0021937/100, LAPP

ÖLFLEX® ROBUST 210 - Control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PP
Core colour sequence schwarz
Number of cores 7
Version Steuerleitung
Outer diameter 9 mm
AWG cross-section AWG 16
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes