0021967 | LAPP

TPE control line ÖLFLEX ROBUST 210 4 G 6.0 mm², AWG 10, unshielded, black, 0021967

Order No.: 30P5962
EAN: 4044774585093
MPN:
0021967
ÖLFLEX ROBUST 210 4G6
0021967 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
16.4934 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
16.4934 €

Control cable, 0021967/100, LAPP

ÖLFLEX® ROBUST 210 - Control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Halogen-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PP
Core colour sequence schwarz/grün-gelb
Number of cores 4
Version Steuerleitung
Outer diameter 13.3 mm
AWG cross-section AWG 10
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes