0022700 | LAPP

TPE control line ÖLFLEX ROBUST 215 C 2 x 0.5 mm², AWG 20, shielded, black, 0022700

Order No.: 30P6149
EAN: 4044774585390
MPN:
0022700
ÖLFLEX ROBUST 215 C 2X0,5
0022700 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4153 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
341.53 € *
Price list
Quantity
Price per unit*
100 mtr.
3.4153 €
500 mtr.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screened control cable, 0022700/100, LAPP

ÖLFLEX® ROBUST 215 C - Screened control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Halogen-free
  • Oil-resistant
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PP
Core colour sequence schwarz
Number of cores 2
Version Steuerleitung
Outer diameter 5.9 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes