0022706 | LAPP

TPE control line ÖLFLEX ROBUST 215 C 5 x 0.5 mm², AWG 20, shielded, black, 0022706

Order No.: 30P6306
EAN: 4044774585697
MPN:
0022706
ÖLFLEX ROBUST 215 C 5X0,5
LAPP
0022706 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.8195 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
100 mtr.
4.8195 €
500 mtr.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screened control cable, 0022706/100, LAPP

ÖLFLEX® ROBUST 215 C - Screened control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Halogen-free
  • Oil-resistant
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PP
Core colour sequence black
Number of cores 5
Version control line
Outer diameter 7.1 mm
AWG cross-section AWG 20
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -50 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes