0022719 | LAPP
TPE control line ÖLFLEX ROBUST 215 C 3 x 0.75 mm², AWG 19, shielded, black, 0022719
Order No.: 30P6204
EAN: 4044774586090
MPN:
0022719
ÖLFLEX ROBUST 215 C 3X0,75
Series: ÖLFLEX ROBUST 215 C
Unit Price (€ / mtr.)
4.1293 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
412.93 € *
Price list
Quantity
Price per unit*
100 mtr.
4.1293 €
500 mtr.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screened control cable, 0022719/100, LAPP
ÖLFLEX® ROBUST 215 C - Screened control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.
FEATURES
- Good chemical resistance
- Halogen-free
- Oil-resistant
- Interference signals
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PP | |
Core colour sequence | schwarz | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 6.6 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |