0022736 | LAPP

TPE control line ÖLFLEX ROBUST 215 C 4 G 1.0 mm², AWG 18, shielded, black, 0022736

Order No.: 94F4012
EAN: 4044774586793
MPN:
0022736
ÖLFLEX ROBUST 215 C 4G1,0
0022736 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.1408 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
514.08 € *
Price list
Quantity
Price per unit*
100 mtr.
5.1408 €
500 mtr.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 215 C.

Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals

Cross-section 1.0 mm².

Technical specifications
Core insulation material PP
Core colour sequence schwarz/grün-gelb
Number of cores 4
Version Steuerleitung
Outer diameter 7.4 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes