0022744 | LAPP

TPE control line ÖLFLEX ROBUST 215 C 25 G 1.0 mm², AWG 18, shielded, black, 0022744

Order No.: 30P6139
EAN: 4044774587134
MPN:
0022744
ÖLFLEX ROBUST 215 C 25G1
0022744 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
26.1205 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,306.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
26.1205 €

Screened control cable, 0022744/100, LAPP

ÖLFLEX® ROBUST 215 C - Screened control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Halogen-free
  • Oil-resistant
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 25
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material TPE
Outer diameter 16.2 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes