0022756 | LAPP
TPE control line ÖLFLEX ROBUST 215 C 7 G 1.5 mm², AWG 16, shielded, black, 0022756
Order No.: 94F4024
EAN: 4044774587547
MPN:
0022756
ÖLFLEX ROBUST 215C 7G1,5
Series: ÖLFLEX ROBUST 215 C
Unit Price (€ / mtr.)
7.6636 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
766.36 € *
Price list
Quantity
Price per unit*
100 mtr.
7.6636 €
500 mtr.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 215 C.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.5 mm².
Technical specifications
Core insulation material | PP | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 7 | |
Version | Steuerleitung | |
Outer diameter | 10 mm | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |