0026001/100 | LAPP
PVC connection line ÖLFLEX HEAT 105 MC 2 x 0.75 mm², AWG 19, unshielded, black, 0026001/100
Order No.: 31P6945
EAN: 4044774656908
MPN:
0026001/100
ÖLFLEX HEAT 105 MC 2X0,75
Series: ÖLFLEX HEAT 105 MC
Unit Price (€ / mtr.)
1.7731 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7731 €
10 mtr.
1.5470 €
50 mtr.
1.4280 €
100 mtr.
1.3090 €
500 mtr.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 0026001/100, LAPP KABEL
Colour-coded connection cable made of high heat-resistant PVC.
Features
- Temperature-resistant
- UV-resistant
- Resistant to acids, alkalis and oils
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | connection line | |
Outer diameter | 6.2 mm | |
AWG cross-section | AWG 19 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Rated voltage U0 | 500 V | |
Standard number | EN 50525-2-11 | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |