0026005/100 | LAPP

PVC connection line ÖLFLEX HEAT 105 MC 7 G 0.75 mm², AWG 19, unshielded, black, 0026005/100

Order No.: 31P6979
EAN: 4044774657035
MPN:
0026005/100
ÖLFLEX HEAT 105 MC 7G0,75
LAPP
0026005/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.3915 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
100 mtr.
3.3915 €
500 mtr.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, 0026005/100, LAPP KABEL

Colour-coded connection cable made of high heat-resistant PVC.

Features

  • Temperature-resistant
  • UV-resistant
  • Resistant to acids, alkalis and oils
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 7
Version connection line
Outer diameter 9.7 mm
AWG cross-section AWG 19
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 500 V
Standard number EN 50525-2-11
Test voltage 2.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes