00260143/100 | LAPP
PVC connection line ÖLFLEX HEAT 105 MC 5 G 1.5 mm², AWG 16, unshielded, black, 00260143/100
Order No.: 31P6976
EAN: 4044774657271
MPN:
00260143/100
ÖLFLEX HEAT 105 MC 5G1,5
Series: ÖLFLEX HEAT 105 MC
Unit Price (€ / mtr.)
3.9270 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
100 mtr.
3.9270 €
500 mtr.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 00260143/100, LAPP KABEL
Colour-coded connection cable made of high heat-resistant PVC.
Features
- Temperature-resistant
- UV-resistant
- Resistant to acids, alkalis and oils
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | connection line | |
Outer diameter | 10 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Rated voltage U0 | 500 V | |
Standard number | EN 50525-2-11 | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |