0026137/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 16 G 1.0 mm², AWG 18, unshielded, gray, 0026137/100

Order No.: 31P4446
EAN: 4044774620343
MPN:
0026137/100
ÖLFLEX CLASSIC FD 810 16G1
0026137/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
10.2816 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,028.16 € *
Price list
Quantity
Price per unit*
100 mtr.
10.2816 €
500 mtr.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 0026137/100, LAPP

ÖLFLEX® CLASSIC FD 810 - Power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 16
Version Anschluss- und Steuerleitung
Outer diameter 13 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) 0 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes