0026156 | LAPP
PVC Power and control cable ÖLFLEX CLASSIC FD 810 18 G 1.5 mm², AWG 16, unshielded, gray, 0026156
Order No.: 31P4465
EAN: 4044774620923
MPN:
0026156
ÖLFLEX CLASSIC FD 810 18G1,5
Series: ÖLFLEX CLASSIC FD 810
Unit Price (€ / mtr.)
19.1828 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 0026156/100, LAPP
ÖLFLEX® CLASSIC FD 810 - Power and control cable for versatile use in power chains.
FEATURES
- Highly flexible
- Oil-resistant
- Power chain
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 18 | |
Version | Power and control cable | |
Outer diameter | 15.6 mm | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | 0 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |