0026206 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 CY 18 G 0.5 mm², AWG 20, shielded, gray, 0026206

Order No.: 31P4820
EAN: 4044774621999
MPN:
0026206
ÖLFLEX CLASSIC FD810CY 18G0,5
0026206 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
12.9591 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
647.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
12.9591 €

PVC Control cable, 0026206/100, LAPP

ÖLFLEX® CLASSIC FD 810 CY - Screened power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 18
Version Anschluss- und Steuerleitung
Outer diameter 13.4 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) 0 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes