0026249/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 CY 2 x 1.5 mm², AWG 16, shielded, gray, 0026249/100

Order No.: 31P4864
EAN: 4044774622941
MPN:
0026249/100
ÖLFLEX CLASSIC FD810CY 2X1,5
0026249/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.3673 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
436.73 € *
Price list
Quantity
Price per unit*
100 mtr.
4.3673 €
500 mtr.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 0026249/100, LAPP

ÖLFLEX® CLASSIC FD 810 CY - Screened power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 2
Version Anschluss- und Steuerleitung
Outer diameter 8.4 mm
AWG cross-section AWG 16
Colour grau
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available No
Temperature range (active) 0 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes