0026281 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC FD 810 CY 4 G 4.0 mm², AWG 12, shielded, gray, 0026281
Order No.: 31P4928
EAN: 4044774623511
MPN:
0026281
ÖLFLEX CLASSIC FD810CY 4G4
Series: ÖLFLEX CLASSIC FD 810 CY
Unit Price (€ / mtr.)
16.7314 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 0026281/100, LAPP
ÖLFLEX® CLASSIC FD 810 CY - Screened power and control cable for versatile use in power chains.
FEATURES
- Highly flexible
- Oil-resistant
- Power chain
- Interference signals
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 4 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 13.7 mm | |
AWG cross-section | AWG 12 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | 0 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |