0026302 | LAPP

PUR control line ÖLFLEX CLASSIC FD 810 P 4 G 0.5 mm², AWG 20, unshielded, gray, 0026302

Order No.: 32P9921
EAN: 4044774623801
MPN:
0026302
ÖLFLEX CLASSIC FD 810 P 4G0,5
0026302 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.1535 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
315.35 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1535 €
500 mtr.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control line, 0026302, LAPP

The 0026300 is oil resistant high-flexible control cable with an outer sheath of polyurethane for flexible use and fixed installation.

Features

  • Flame-retardant
  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Power circuits for electrical equipments used in automation engineering
  • Suitable for use in measuring, control and regulating circuits
  • Assembly lines, production lines, in all kinds of machines
  • In dry, damp or wet interiors with normal mechanical stress conditions
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 6.3 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland FR
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes