0026306 | LAPP
PUR control line ÖLFLEX CLASSIC FD 810 P 18 G 0.5 mm², AWG 20, unshielded, gray, 0026306
Order No.: 32P9925
EAN: 4044774623986
MPN:
0026306
ÖLFLEX CLASSIC FD 810 P 18G0,5
Series: ÖLFLEX CLASSIC FD 810 P
Unit Price (€ / mtr.)
10.5077 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,050.77 € *
Price list
Quantity
Price per unit*
100 mtr.
10.5077 €
500 mtr.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control line, 0026306, LAPP
The 0026300 is oil resistant high-flexible control cable with an outer sheath of polyurethane for flexible use and fixed installation.
Features
- Flame-retardant
- High oil-resistance
- Abrasion and notch-resistant
- Low-adhesive surface
Applications
- In power chains or moving machine parts
- Particularly in wet areas of machine tools and transfer lines
- Power circuits for electrical equipments used in automation engineering
- Suitable for use in measuring, control and regulating circuits
- Assembly lines, production lines, in all kinds of machines
- In dry, damp or wet interiors with normal mechanical stress conditions
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | schwarz | |
Anzahl der Adern | 18 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 11.4 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | grau | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |