0026522 | LAPP

TPE control line ÖLFLEX ROBUST FD 4 G 1.5 mm², AWG 16, unshielded, black, 0026522

Order No.: 32P9905
EAN: 4044774627816
MPN:
0026522
ÖLFLEX ROBUST FD 4G1,5
0026522 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.6283 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
662.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.6283 €

Control line, 0026522, LAPP

The 0026522 is high flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.

Features

  • Highly resistant to oil and chemicals
  • Ozone, UV and weather-resistant
  • Hydrolysis-resistant to warm and hot water
  • Good chemical resistance to ester-based hydraulic fluids
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For indoor and outdoor use
Technical specifications
Aderisolationsmaterial TPE
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 9.9 mm
AWG-Leiterquerschnitt AWG 16
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Material TPE
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -40 °C bis 105 °C
Temperaturbereich (unbewegt) -50 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes