0026524 | LAPP
TPE control line ÖLFLEX ROBUST FD 7 G 1.5 mm², AWG 16, unshielded, black, 0026524
Unit Price (€ / mtr.)
12.8044 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 0026524, LAPP
The 0026524 is high flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.
Features
- Highly resistant to oil and chemicals
- Ozone, UV and weather-resistant
- Hydrolysis-resistant to warm and hot water
- Good chemical resistance to ester-based hydraulic fluids
- Flexible down to -40°C
Applications
- In power chains or moving machine parts
- Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
- Food and beverage industry, especially for production and processing equipment of milk and meat products
- For indoor and outdoor use
Technical specifications
Aderisolationsmaterial | TPE | |
Adernfarbe | schwarz | |
Anzahl der Adern | 7 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 13.4 mm | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,5 mm² | |
Material | TPE | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -40 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -50 °C bis 105 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |