0026531 | LAPP

TPE control line ÖLFLEX ROBUST FD 4 G 2.5 mm², AWG 14, unshielded, black, 0026531

Order No.: 32P9911
EAN: 4044774628110
MPN:
0026531
ÖLFLEX ROBUST FD 4G2,5
0026531 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
9.2939 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
929.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.2939 €

Control line, 0026531, LAPP

The 0026531 is high flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.

Features

  • Highly resistant to oil and chemicals
  • Ozone, UV and weather-resistant
  • Hydrolysis-resistant to warm and hot water
  • Good chemical resistance to ester-based hydraulic fluids
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material TPE
Outer diameter 11.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 105 °C
Temperature range (active) -40 °C to 105 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes