0026533 | LAPP

TPE control line ÖLFLEX ROBUST FD 7 G 2.5 mm², AWG 14, unshielded, black, 0026533

Order No.: 32P9913
EAN: 4044774628202
MPN:
0026533
ÖLFLEX ROBUST FD 7G2,5
0026533 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
20.1467 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,007.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
20.1467 €

Control line, 0026533, LAPP

The 0026533 is high flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.

Features

  • Highly resistant to oil and chemicals
  • Ozone, UV and weather-resistant
  • Hydrolysis-resistant to warm and hot water
  • Good chemical resistance to ester-based hydraulic fluids
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Core colour sequence schwarz
Number of cores 7
Version Steuerleitung
Outer diameter 15.7 mm
AWG cross-section AWG 14
Colour schwarz
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, verzinnt
Cable cross-section 2,5 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -40 °C bis 105 °C
Temperature range (unmoved) -50 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes