0026610 | LAPP

PVC control line ÖLFLEX FD 90 1 G 35 mm², AWG 2, black, 0026610

Order No.: 33P154
EAN: 4044774628738
MPN:
0026610
ÖLFLEX FD 90 1G35
Series: ÖLFLEX FD 90
0026610 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
23.3954 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,169.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
23.3954 €

Single core cable, 0026610, LAPP

This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas. The single core cable increased resistant to oils and at room temperature largely resistant to acids and alkalis. It is suitable for linear, automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Flame-retardant
  • High oil-resistance
  • Low-adhesive surface
  • Power chain
  • UV-resistant

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • Automotive industry, vehicles and stationary fuel cell systems
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe grün-gelb
Anzahl der Adern 1
Ausführung Steuerleitung
Außendurchmesser 14.2 mm
AWG-Leiterquerschnitt AWG 2
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 35 mm²
Material PVC
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 4 kV
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes