0026651 | LAPP
PVC control line ÖLFLEX FD 90 1 x 10 mm², AWG 8, orange, 0026651
Unit Price (€ / mtr.)
8.6275 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single core cable, 0026651, LAPP
This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. The single core cable is suitable for linear, automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Flame-retardant
- High oil-resistance
- Low-adhesive surface
- Power chain
- Interfering signals
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 1 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 9.7 mm | |
AWG-Leiterquerschnitt | AWG 8 | |
Farbe | orange | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 10 mm² | |
Material | PVC | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Nennspannung UL/CSA | 600 V | |
Norm | UL, CSA | |
Prüfspannung | 4 kV | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |