0026732 | LAPP

TPE control line ÖLFLEX ROBUST FD C 5 G 2.5 mm², shielded, black, 0026732

Order No.: 33P1925
EAN: 4044774630410
MPN:
0026732
ÖLFLEX ROBUST FD C 5G2,5
LAPP
0026732 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
24.1689 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
24.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
24.1689 €

Control line, 0026732, LAPP

High flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.

Features

  • Ozone, UV and weather-resistant
  • Highly resistant to oil and chemicals
  • Hydrolysis-resistant to warm and hot water
  • Good chemical resistance to ester-based hydraulic fluids
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • Assembly lines, production lines, in all kinds of machines
  • For indoor and outdoor use
Technical specifications
Aderisolationsmaterial TPE
Adernfarbe VDE 0293-1
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 15.5 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Material TPE
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -40 °C bis 105 °C
Temperaturbereich (unbewegt) -50 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes