0027535 | LAPP

PUR control line ÖLFLEX FD 855 P 12 G 0.5 mm², AWG 20, unshielded, gray, 0027535

Order No.: 33P112
EAN: 4044774631349
MPN:
0027535
ÖLFLEX FD 855 P 12G0,5
LAPP
0027535 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
9.9365 € *
Available: 50 mtr.
Leadtime: On Request **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 mtr.
9.9365 €
10 mtr.
8.9488 €
50 mtr.
8.4490 €
100 mtr.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control line, 0027535, LAPP

Halogen-free, highly flexible control cable with abrasion-resistant, oil-resistant with an outer sheath of polyurethane for applications under harsh operating conditions.

Features

  • Halogen-free and flame-retardant
  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For use in assembling & pick-and-place machinery
  • For highly dynamic applications
  • For indoor and outdoor use
Technical specifications
Aderisolationsmaterial TPE
Adernfarbe schwarz
Anzahl der Adern 12
Ausführung Steuerleitung
Außendurchmesser 9.1 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -40 °C bis 80 °C
Temperaturbereich (unbewegt) -50 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes