0027549 | LAPP

PUR control line ÖLFLEX FD 855 P 7 G 0.75 mm², AWG 19, unshielded, gray, 0027549

Order No.: 33P122
EAN: 4044774631721
MPN:
0027549
ÖLFLEX FD 855 P 7G0,75
LAPP
0027549 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.0801 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
8.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.0801 €

Control line, 0027549, LAPP

Halogen-free, highly flexible control cable with abrasion-resistant, oil-resistant with an outer sheath of polyurethane for applications under harsh operating conditions.

Features

  • Halogen-free and flame-retardant
  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For use in assembling & pick-and-place machinery
  • For highly dynamic applications
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Core colour sequence black
Number of cores 7
Version control line
Outer diameter 8.8 mm
AWG cross-section AWG 19
Colour gray
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number UL, CSA
Test voltage 3 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -50 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes