0027563 | LAPP

PUR control line ÖLFLEX FD 855 P 5 G 1.0 mm², AWG 18, unshielded, gray, 0027563

Order No.: 33P130
EAN: 4044774632025
MPN:
0027563
ÖLFLEX FD 855 P 5G1
0027563 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.0333 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
603.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.0333 €

Control line, 0027563, LAPP

Halogen-free, highly flexible control cable with abrasion-resistant, oil-resistant with an outer sheath of polyurethane for applications under harsh operating conditions.

Features

  • Halogen-free and flame-retardant
  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For use in assembling & pick-and-place machinery
  • For highly dynamic applications
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Core colour sequence schwarz
Number of cores 5
Version Steuerleitung
Outer diameter 7.8 mm
AWG cross-section AWG 18
Colour grau
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number UL, CSA
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes