0027600 | LAPP
PVC connection line ÖLFLEX SF 2 x 1.0 mm², unshielded, orange, 0027600
Not suitable for new designs, LTB: 12.31.2024
Unit Price (€ / mtr.)
3.3796 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 0027600, LAPP
High flexible power cable for flexible use for connecting of small machinery and equipment, operated mainly by hand. It is for use in dry, damp, wet rooms, but not for permanent outdoor use.
Features
- Flame-retardant
- Highly flexible at cold temperatures
- Ozone-resistant
Applications
- Very suitable for domestic appliances, electrical power tools, and various handyman tools
- H05VV-F cable types may not be used in commercial premises, with the exception of offices
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | connection line | |
Outer diameter | 6.8 mm | |
Colour | orange | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -15 °C to 60 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |