0034953 | LAPP
PVC control line ÖLFLEX CLASSIC 100 CY 450/750V 3 G 10 mm², shielded, transparent, 0034953
Order No.: 33P778
EAN: 4044774546476
MPN:
0034953
ÖLFLEX CLASSIC 100 CY 450/750V 3G10
Series: ÖLFLEX CLASSIC 100 CY 450/750V
Unit Price (€ / mtr.)
24.2641 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,132.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
24.2641 €
Control line, 0034953, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Conveyor and transport systems
- Servo drives
- In EMC-sensitive environments
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 18.9 mm | |
Colour | transparent | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |