00350123 | LAPP

PVC control line ÖLFLEX CLASSIC 100 CY 450/750V 5 G 2.5 mm², shielded, transparent, 00350123

Order No.: 33P796
EAN: 4044774546902
MPN:
00350123
ÖLFLEX CLASSIC 100 CY 450/750V 5G2,5
00350123 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
12.2094 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
610.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
12.2094 €

Control line, 00350123, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Conveyor and transport systems
  • Servo drives
  • In EMC-sensitive environments
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version Steuerleitung
Outer diameter 14.6 mm
Colour transparent
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes