0035220 | LAPP

PVC control line ÖLFLEX CLASSIC 100 CY 300/500V 2 x 1.0 mm², shielded, transparent, 0035220

Order No.: 33P761
EAN: 4044774547749
MPN:
0035220
ÖLFLEX CLASSIC 100 CY 300/500V 2X1
0035220 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5819 €
10 mtr.
3.2725 €
50 mtr.
2.8798 €
100 mtr.
2.6418 €
500 mtr.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control line, 0035220, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Conveyor and transport systems
  • Servo drives
  • In EMC-sensitive environments
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 2
Version Steuerleitung
Outer diameter 7.9 mm
Colour transparent
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin CN
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes