0035458 | LAPP

PVC control line ÖLFLEX CLASSIC 100 CY 450/750V 3 G 1.5 mm², shielded, transparent, 0035458

Order No.: 33P777
EAN: 4044774548029
MPN:
0035458
ÖLFLEX CLASSIC 100 CY 450/750V 3G1,5
0035458 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.7842 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
378.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.7842 €

Control line, 0035458, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Conveyor and transport systems
  • Servo drives
  • In EMC-sensitive environments
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version Steuerleitung
Outer diameter 10.3 mm
Colour transparent
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin CN
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes