0037151/100 | LAPP

PO data cable UNITRONIC LiHH 3 x 0.5 mm², AWG 20, unshielded, gray, 0037151/100

Order No.: 92F6911
EAN: 4044774718910
MPN:
0037151/100
UNITRONIC LIHH 03X0,50
Series: UNITRONIC LiHH
LAPP
0037151/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.1301 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1301 €
10 mtr.
1.8802 €
50 mtr.
1.7136 €
100 mtr.
1.5827 €
500 mtr.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Halogen-free data cable, 0037151/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PO
Core colour sequence DIN 47100
Number of cores 3
Version data cable
Outer diameter 5.2 mm
AWG cross-section AWG 20
Colour gray
Halogen free Yes
Conductor category CL.2 = stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PO
Rated voltage 250 V
Standard number VDE
Test voltage 1.2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes