0041051 | LAPP
Rubber ribbon cable ÖLFLEX CRANE F 12 G 2.5 mm², unshielded, black, 0041051
Unit Price (€ / mtr.)
26.5489 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13,274.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
26.5489 €
Control line, 0041051, LAPP
This 0041051 is weatherproof connecting cables for use in the harshest environmental conditions. Among other things, they are suitable for use in dry, damp or wet rooms. If the specified temperature range is observed, outdoor use is possible.
Features
- Flame-retardant
- Weather-resistant for harsh environmental conditions
- Flat cables need less space than round cables
Applications
- As a lift control cable: max. 50 m suspension length
- In crane systems on building sites and shipyards for fixed installation, or for flexible use in cable trolley systems
- Sewage treatment plants, steelworks and high rack facilities
Technical specifications
Core insulation material | Gummi | |
Core colour sequence | schwarz | |
Number of cores | 12 | |
Version | Flachleitung | |
Outer diameter | 56 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | Gummi | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |