0041052 | LAPP

Rubber ribbon cable ÖLFLEX CRANE F 4 G 4.0 mm², unshielded, black, 0041052

Order No.: 33P5315
EAN: 4044774664132
MPN:
0041052
ÖLFLEX CRANE F 4G4
Series: ÖLFLEX CRANE F
0041052 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
14.6132 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7,306.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
14.6132 €

Control line, 0041052, LAPP

This 0041052 is weatherproof connecting cables for use in the harshest environmental conditions. Among other things, they are suitable for use in dry, damp or wet rooms. If the specified temperature range is observed, outdoor use is possible.

Features

  • Flame-retardant 
  • Weather-resistant for harsh environmental conditions
  • Flat cables need less space than round cables

Applications

  • As a lift control cable: max. 50 m suspension length
  • In crane systems on building sites and shipyards for fixed installation, or for flexible use in cable trolley systems
  • Sewage treatment plants, steelworks and high rack facilities
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 4
Ausführung Flachleitung
Außendurchmesser 26 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Material Gummi
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Ursprungsland RO
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes