0041059 | LAPP
Rubber ribbon cable ÖLFLEX CRANE F 4 G 16 mm², unshielded, black, 0041059
Unit Price (€ / mtr.)
37.1756 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
18,587.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
37.1756 €
Control line, 0041059, LAPP
This 0041059 is weatherproof connecting cables for use in the harshest environmental conditions. Among other things, they are suitable for use in dry, damp or wet rooms. If the specified temperature range is observed, outdoor use is possible.
Features
- Flame-retardant
- Weather-resistant for harsh environmental conditions
- Flat cables need less space than round cables
Applications
- As a lift control cable: max. 50 m suspension length
- In crane systems on building sites and shipyards for fixed installation, or for flexible use in cable trolley systems
- Sewage treatment plants, steelworks and high rack facilities
Technical specifications
Aderisolationsmaterial | Gummi | |
Anzahl der Adern | 4 | |
Ausführung | Flachleitung | |
Außendurchmesser | 38 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 16 mm² | |
Material | Gummi | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -25 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 90 °C |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |