00420013 | LAPP
PVC ribbon cable ÖLFLEX LIFT F 4 G 1.5 mm², unshielded, black, 00420013
Flat cable, 00420013, LAPP
The 00420013 is a cold flexible PVC flat cable for flexible use under medium mechanical load conditions, suitable for outdoor use if the indicated temperature range is observed. This product is largely resistant to acids and certain oils at room temperature. It is suitable for linear movements, such as occur in elevators and power chains. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Flat cables need less space than round cables
Applications
- Indoor cranes and high-rack facilities
- As supply line for moving machine parts
- For hoisting equipment and conveyor systems
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 4 | |
Ausführung | Flachleitung | |
Außendurchmesser | 15.5 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,5 mm² | |
Material | PVC | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Norm | VDE | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 70 °C |
Ursprungsland | CN |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |