0042006 | LAPP
PVC ribbon cable ÖLFLEX LIFT F 12 G 1.5 mm², unshielded, black, 0042006
Order No.: 33P5000
EAN: 4044774664606
MPN:
0042006
ÖLFLEX LIFT F 12G1,5 450/750V
Series: ÖLFLEX LIFT F
Unit Price (€ / mtr.)
7.1043 € *
Standard delivery time from the manufacturer is: 6 Weeks
Flat cable, 0042006, LAPP
The 0042006 is a cold flexible PVC flat cable for flexible use under medium mechanical load conditions, suitable for outdoor use if the indicated temperature range is observed. This product is largely resistant to acids and certain oils at room temperature. It is suitable for linear movements, such as occur in elevators and power chains. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Flat cables need less space than round cables
Applications
- Indoor cranes and high-rack facilities
- As supply line for moving machine parts
- For hoisting equipment and conveyor systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 42 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |