00420073 | LAPP
PVC ribbon cable ÖLFLEX LIFT F 4 G 2.5 mm², unshielded, black, 00420073
Order No.: 33P5008
EAN: 4044774664651
MPN:
00420073
ÖLFLEX LIFT F 4G2,5 450/750V
Series: ÖLFLEX LIFT F
Unit Price (€ / mtr.)
4.2721 € *
Available: 0 mtr.
Leadtime: On Request **
Flat cable, 00420073, LAPP
The 00420073 is a cold flexible PVC flat cable for flexible use under medium mechanical load conditions, suitable for outdoor use if the indicated temperature range is observed. This product is largely resistant to acids and certain oils at room temperature. It is suitable for linear movements, such as occur in elevators and power chains. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Flat cables need less space than round cables
Applications
- Indoor cranes and high-rack facilities
- As supply line for moving machine parts
- For hoisting equipment and conveyor systems
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | Flachleitung | |
Outer diameter | 19 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C bis 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |