0042021 | LAPP

PVC ribbon cable ÖLFLEX LIFT F 16 G 1.0 mm², unshielded, black, 0042021

Order No.: 33P5002
EAN: 4044774664972
MPN:
0042021
ÖLFLEX LIFT F 16G1 300/500V
Series: ÖLFLEX LIFT F
0042021 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.9734 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3,486.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
6.9734 €

Flat cable, 0042021, LAPP

The 0042021 is a cold flexible PVC flat cable for flexible use under medium mechanical load conditions, suitable for outdoor use if the indicated temperature range is observed. This product is largely resistant to acids and certain oils at room temperature. It is suitable for linear movements, such as occur in elevators and power chains. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.

Features

  • Flame-retardant
  • Flat cables need less space than round cables

Applications

  • Indoor cranes and high-rack facilities
  • As supply line for moving machine parts
  • For hoisting equipment and conveyor systems
Technical specifications
Core insulation material PVC
Number of cores 16
Version Flachleitung
Outer diameter 48.5 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -0 °C bis 70 °C
Logistics
Country of origin CN
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes