0042022 | LAPP

PVC ribbon cable ÖLFLEX LIFT F 20 G 1.0 mm², unshielded, black, 0042022

Order No.: 33P5003
EAN: 4044774664996
MPN:
0042022
ÖLFLEX LIFT F 20G1 300/500V
Series: ÖLFLEX LIFT F
0042022 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.568 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
8.568 €

Flat cable, 0042022, LAPP

The 0042022 is a cold flexible PVC flat cable for flexible use under medium mechanical load conditions, suitable for outdoor use if the indicated temperature range is observed. This product is largely resistant to acids and certain oils at room temperature. It is suitable for linear movements, such as occur in elevators and power chains. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.

Features

  • Flame-retardant
  • Flat cables need less space than round cables

Applications

  • Indoor cranes and high-rack facilities
  • As supply line for moving machine parts
  • For hoisting equipment and conveyor systems
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 20
Ausführung Flachleitung
Außendurchmesser 59 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -0 °C bis 70 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes