00460163/100 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 5 G 1.5 mm², AWG 16, unshielded, red brown, 00460163/100
Order No.: 94F807
EAN: 4044774667126
MPN:
00460163/100
ÖLFLEX HEAT 180 SIHF
Series: ÖLFLEX HEAT 180 SIHF
Unit Price (€ / mtr.)
8.6870 € *
Available: 79 mtr.
Leadtime: 1 Week **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 mtr.
8.6870 €
10 mtr.
7.6755 €
50 mtr.
6.6759 €
100 mtr.
6.1880 €
500 mtr.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon cables, halogen-free, type Lapp Kabel ÖLFLEX HEAT 180 SiHF.
Halogen-free, flame retardant to IEC 60332-1-2, tinned stranded copper fine-wire
Technical specifications
Core insulation material | Silikon | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 16 | |
Colour | rotbraun | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | Silikon | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-83 | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |